RealSense D456 Depth Camera, 600 mm, 6 m Max Range
- RS Stock No.:
- 155-776
- Mfr. Part No.:
- 82635DSD456
- Brand:
- RealSense
Subtotal (1 unit)*
Kr. 9 408,14
(exc. VAT)
Kr. 11 760,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 4 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 408,14 |
*price indicative
- RS Stock No.:
- 155-776
- Mfr. Part No.:
- 82635DSD456
- Brand:
- RealSense
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
| Brand | RealSense | |
| Product Type | Depth Camera | |
| Model Number | D456 | |
| Depth Resolution | 1280 x 720 pixels | |
| Frame Rate | 90fps | |
| Maximum Range | 6m | |
| Depth Technology | Active IR Stereo | |
| Minimum Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RealSense | ||
Product Type Depth Camera | ||
Model Number D456 | ||
Depth Resolution 1280 x 720 pixels | ||
Frame Rate 90fps | ||
Maximum Range 6m | ||
Depth Technology Active IR Stereo | ||
Minimum Depth 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Intel Depth cameras integrating the vision processor, stereo depth module, RGB sensor with color image signal processing, and an Inertial Measurement Unit2 (IMU). The depth cameras are designed for easy setup and portability making them ideal for makers, educators, hardware prototypes and software development.
Infrared (IR) Laser Projector System
Full HD resolution Image sensors
Active power management
Related links
- RealSense D455f Depth Camera 6 m Max Range
- RealSense D457 Depth Camera 6 m Max Range
- RealSense D435f Depth Camera 3 m Max Range
- RealSense D435I Depth Camera 20 m Max Range
- RealSense D405 Depth Camera 7 m Max Range
- RealSense D415 Depth Camera 10 m Max Range
- RealSense D455 Depth Camera 20 m Max Range
- RealSense D435 Depth Camera 10 m Max Range