Moore & Wright 43M 150 mm Metric Depth Gauge, UKAS

Subtotal (1 unit)*

Kr. 1 103,81

(exc. VAT)

Kr. 1 379,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 103,81

*price indicative

RS Stock No.:
327-035
Mfr. Part No.:
43M
Brand:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Depth Gauge

Maximum Measurement

150 mm

Resolution

0.5 mm

Vernier

Yes

Imperial/Metric

Metric

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempted

COO (Country of Origin):
CN
The Moore & Wright Reversible base depth gauges with metric scales on the front face, featuring graduations of 0.5mm and 1.0mm, and rear face graduations of 1.0mm. Accurately ground top and bottom faces allow base to be reversed for use in confined spaces.

Readings can be fixed by means of a locknut

Rules graduated on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy