STMicroelectronics STEVAL-MKI185V1 Adapter Board for a Standard DIL24 Socket for use with DIL 24 Socket
- RS Stock No.:
- 175-0688
- Mfr. Part No.:
- STEVAL-MKI185V1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 174,12
(exc. VAT)
Kr. 217,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 174,12 |
*price indicative
- RS Stock No.:
- 175-0688
- Mfr. Part No.:
- STEVAL-MKI185V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Accessory Type | Adapter Board for a Standard DIL24 Socket | |
| Product Type | Development Kit Accessory | |
| For Use With | DIL 24 Socket | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Accessory Type Adapter Board for a Standard DIL24 Socket | ||
Product Type Development Kit Accessory | ||
For Use With DIL 24 Socket | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
STMicroelectronics Adapter Board
The STMicroelectronics STEVAL-MKI185V1 adapter board is designed to facilitate the evaluation of MEMS devices in the IIS2MDC product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users application. It can be plugged into a standard DIL24 socket. The adapter provides the complete IIS2MDC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Features and Benefits:
• Complete IIS2MDC pinout for a standard DIL24 socket
• Fully compatible with the STEVAL-MKI109V3 motherboard
Related links
- STMicroelectronics STEVAL-MKI236A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI239A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI184V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI172V1 Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI168V1 IIS2DH Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI241KA Evaluation Kit for use with DIL 24 Socket
- STMicroelectronics STEVAL-FET001V1 Adapter for use with Standard DIL 24 Socket