Microchip ATDH1150USB USB ISP CABLE for use with ATF15xx CPLD

Subtotal (1 unit)*

Kr. 1 037,15

(exc. VAT)

Kr. 1 296,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 10 November 2026
  • Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 037,15

*price indicative

RS Stock No.:
177-9596
Distrelec Article No.:
302-96-228
Mfr. Part No.:
ATDH1150USB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Accessory Type

USB ISP CABLE

Product Type

Development Kit Accessory

For Use With

ATF15xx CPLD

Standards/Approvals

IEEE 1149.1 (JTAG)

Microchip Technology USB Cable


The Microchip Technology JTAG ISP download USB cable connects to a standard USB 2.0 port on a PC and a 10-pin or 14-pin JTAG header on the programming circuit board. It transfers the JTAG instructions and data generated by the software running on a PC to the CPLDs on the target circuit board. This is applicable for ATF15 CPLD.

Features and Benefits:


• Allows users to perform JTAG ISP of Atmel CPLDs

• Interfaces with a standard USB 2.0/3.0 Port on a PC

• Supported by the ATMISP Software (Version 6.6, 6.7 and 7. X)

• Supports 10-pin and 14-pin JTAG interface headers (JTAG-A and JTAG-X)

• Supports target systems using 5.0V, 3.3V, 2.5V, or 1.8V VCC and I/O standards

Certifications:


• IEEE 1149.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy