Seeed Studio 103020007 for use with Interface Grove Wires (Signals)

Subtotal (1 unit)*

Kr. 19,00

(exc. VAT)

Kr. 23,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 163 unit(s) shipping from 27 January 2027
  • Plus 200 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19,00

*price indicative

RS Stock No.:
179-3730
Distrelec Article No.:
300-69-865
Mfr. Part No.:
103020007
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Development Kit Accessory

For Use With

Interface Grove Wires (Signals)

Standards/Approvals

No

COO (Country of Origin):
CN
Grove - Screw Terminal with four 3.5mm pitch pins rated up to 6A. Terminal can accept 30 to 20AWG wire. It is most commonly used pitch screw terminal. This Grove has four ports including GND, VCC and two other ports. This Grove can be used to interface Grove wires(signals) with other external non-Grove modules. This Grove acts as a wiring form factor converter.

Grove compatible interface

3.5mm pitch pin

Accept 30 to 20AWG wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy