Texas Instruments BOOSTXL-SHARP128 for use with TI MCU LaunchPad Evaluation Kit

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 492,84

(exc. VAT)

Kr. 616,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 492,84-
5 - 9Kr. 480,482%
10 +Kr. 468,244%

*price indicative

RS Stock No.:
205-6385
Mfr. Part No.:
BOOSTXL-SHARP128
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Processor & Microcontroller Development Kit

For Use With

TI MCU LaunchPad Evaluation Kit

Standards/Approvals

No

The Texas Instruments Sharp 128 x 128 memory LCD and microSD card TI BoosterPack plug-in module has a LS013B7DH03 super low power TFT display panel from Sharp Electronics and also it has a microSD card expansion slot. These LCD and SD card can be controlled using the serial peripheral interface (SPI). It can be used by TI MCU LaunchPad Evaluation Kit developers to display sensor readings, time, graphics, or other information using the LCD’s 128x128 pixels as well as to expand embedded applications with SD card read/write capabilities.

1.28inch screen offering 128 x 128 monochrome pixels

Super low power consumption TFT panel

3VDC-to-5VDC converter available to also support 5V Sharp displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy