Parallax Inc 805-00019 for use with USB Mains Adapter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

Kr. 68,41

(exc. VAT)

Kr. 85,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 68,41-
5 - 9Kr. 67,381%
10 +Kr. 66,582%

*price indicative

RS Stock No.:
221-3601
Mfr. Part No.:
805-00019
Brand:
Parallax Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Parallax Inc

Product Type

Cable

For Use With

USB Mains Adapter

Standards/Approvals

No

The Parallax Inc USB to 2.1 mm ID centre positive power cord designed for use with the USB mains adapter. Together, these two parts provide a reliable 5V, high-current power supply. Use this pair with the P2 Edge Mini Breakout Board and P2 Edge Module Breadboard.

Cable length is 3.28 feet

Cable material used is copper wire with flexible shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy