SKF TMCD 5P Metric Dial Indicator 5 mm Max. Measurement
- RS Stock No.:
- 308-510
- Mfr. Part No.:
- TMCD 5P
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 8 341,80
(exc. VAT)
Kr. 10 427,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 341,80 |
*price indicative
- RS Stock No.:
- 308-510
- Mfr. Part No.:
- TMCD 5P
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Measurement | 5 mm | |
| Product Type | Dial Indicator | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | No | |
| Dial Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Measurement 5 mm | ||
Product Type Dial Indicator | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated No | ||
Dial Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The SKF Dial indicators are used in conjunction with the SKF Drive up Method, to measure the axial travel of the piston in an hydraulic nut E design. This travel distance is also known as the drive-up distance and important for correct mounting bearings and maximizing their life.
Accurately measure the drive-up distance during the drive-up process
Ensure proper fitting in the outside ring of the hydraulic nut
Related links
- RS PRO Metric Dial Indicator 5 mm Max. Measurement, 0.005 mm Accuracy
- RS PRO Metric Dial Indicator 5 mm Max. Measurement UKAS
- Vogel 255001 Imperial & Metric Dial Indicator 400 mm Max. Measurement
- SCHAEFFLER HYDNUT.GAUGE-ANALOG Metric Dial Indicator 50 mm Max. Measurement
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- Moore & Wright MW400-04 Dial Indicator 5 mm Max. Measurement ± 0.014 mm Accuracy
- Moore & Wright MW400-04 Dial Indicator 5 mm Max. Measurement ± 0.014 mm Accuracy, UKAS
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy