SAM 710-C-60 Plunger Dial Indicator, ±0.01 mm Accuracy
- RS Stock No.:
- 221-5517
- Mfr. Part No.:
- 710-C-60
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 971,83
(exc. VAT)
Kr. 1 214,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 971,83 |
*price indicative
- RS Stock No.:
- 221-5517
- Mfr. Part No.:
- 710-C-60
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plunger Dial Indicator | |
| Accuracy | ±0.01 mm | |
| Zero Resettable | Yes | |
| Dial Size | 75mm | |
| Standards/Approvals | DIN 2270, NF 463 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plunger Dial Indicator | ||
Accuracy ±0.01 mm | ||
Zero Resettable Yes | ||
Dial Size 75mm | ||
Standards/Approvals DIN 2270, NF 463 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The SAM OUTILLAGE dial indicator. It has rotating dial with two tolerance marks.
Totalizing hand
Related links
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy, UKAS
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 3058AB-19 Metric Dial Indicator, 0.01 mm Resolution
- Mitutoyo 3058AB-19 Metric Dial Indicator UKAS
- RS PRO Metric Plunger Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution