WIKA Dial Thermometer 160 °C, 3904440
- RS Stock No.:
- 219-7858
- Mfr. Part No.:
- 3904440
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 910,97
(exc. VAT)
Kr. 1 138,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 910,97 |
*price indicative
- RS Stock No.:
- 219-7858
- Mfr. Part No.:
- 3904440
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Temperature Scale | Centigrade | |
| Application | Vessel, Pipe, Apparatus Construction, Machine Building, Heating Technology | |
| Dial Size | 160mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Temperature Scale Centigrade | ||
Application Vessel, Pipe, Apparatus Construction, Machine Building, Heating Technology | ||
Dial Size 160mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Related links
- WIKA Dial Thermometer 160 °C, 14216997
- WIKA Dial Thermometer 160 °C, 12731359
- WIKA Dial Thermometer 160 °C, 14214667
- WIKA Dial Thermometer 160 °C, 48776662
- WIKA Dial Thermometer 160 °C, 3903737
- WIKA Dial Thermometer 160 °C, 48801097
- WIKA Dial Thermometer 160 °C, 12682013
- WIKA Dial Thermometer 160 °C, 48801743