WIKA Dial Thermometer 500 °C, 3908240
- RS Stock No.:
- 221-8511
- Mfr. Part No.:
- 3908240
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 2 519,20
(exc. VAT)
Kr. 3 149,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 519,20 |
*price indicative
- RS Stock No.:
- 221-8511
- Mfr. Part No.:
- 3908240
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 500°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Temperature Measurement, Gas, Oil, Wastewater Industries, Chemical, Energy, Water, Petrochemical | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Plain Stem | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 500°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Temperature Measurement, Gas, Oil, Wastewater Industries, Chemical, Energy, Water, Petrochemical | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Plain Stem | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 500 °C.
Used for extreme ambient temperatures
Maintenance-friendly bayonet case
All stainless steel construction
Related links
- WIKA Dial Thermometer 500 °C, 3908224
- WIKA Dial Thermometer 500 °C, 3902862
- WIKA Dial Thermometer 500 °C, 48769458
- WIKA Dial Thermometer 500 °C, 48769171
- WIKA Dial Thermometer 500 °C, 14123955
- WIKA Dial Thermometer 500 °C, 48769326
- WIKA Dial Thermometer 500 °C, 48773355
- WIKA Dial Thermometer 500 °C, 31096609