Jumo Dial Thermometer 40 °C, 608001/0180-628-018-10-000-46-01-150/000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 630,09

(exc. VAT)

Kr. 2 037,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 630,09
5 +Kr. 1 581,24

*price indicative

RS Stock No.:
242-7750
Mfr. Part No.:
608001/0180-628-018-10-000-46-01-150/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Dial Thermometer

Maximum Temperature Measurement

40°C

Temperature Scale

F, °C

Application

Local Temperature Measurement

Dial Size

80mm

Standards/Approvals

No

Case Material

Steel

RoHS Status: Exempted

COO (Country of Origin):
DE
Case diameter: 80 mm

Case material: Steel

Temperature Sensitive Range: -20 → +40 °C

Jumo Bi-Metallic Dial
Thermometer


Professional Range of Dial Thermometers with a Bi-Metallic measurement system

Measured in Centigrade and unaffected by ambient pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy