Bourdon Dial Thermometer 160 °C, TB100-212.154.13T
- RS Stock No.:
- 254-0062
- Mfr. Part No.:
- TB100-212.154.13T
- Brand:
- Bourdon
Subtotal (1 unit)*
Kr. 544,20
(exc. VAT)
Kr. 680,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 544,20 |
*price indicative
- RS Stock No.:
- 254-0062
- Mfr. Part No.:
- TB100-212.154.13T
- Brand:
- Bourdon
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
| Brand | Bourdon | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Accuracy | Class 1 | |
| Temperature Scale | °C, F | |
| Application | Multipurpose Standard Thermometer | |
| Connection Design | Connection (Direct Mounting) | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Accuracy Class 1 | ||
Temperature Scale °C, F | ||
Application Multipurpose Standard Thermometer | ||
Connection Design Connection (Direct Mounting) | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Bourdon TB100 is bimetallic Dry Thermometer with basic Line Ø 100 with brass stem Ø8mm rear type.
Multi-purpose standard thermometer
Class 1 and 2 according to EN 13190
Immersion tube brass (option stainless steel)
Immersion length 100 – 1000 mm
Related links
- Bourdon Dial Thermometer 160 °C, TB100-211.152.13T
- Bourdon Dial Thermometer 160 °C, TB100-212.156.13T
- Bourdon Dial Thermometer 160 °C, TB100-211.154.13T
- Bourdon Dial Thermometer 160 °C, TB100-211.156.13T
- Bourdon Dial Thermometer 160 °C, TBI100-254.147.13T
- Bourdon Dial Thermometer 160 °C, TBI100-254.146.13T
- Bourdon Dial Thermometer 160 °C, TBI100-254.144.13T
- Bourdon Dial Thermometer 70 °C, TB100-212.156.51T