Bourdon Dial Thermometer 250 °C, TBI100-254.146.14T

Subtotal (1 unit)*

Kr. 2 738,39

(exc. VAT)

Kr. 3 422,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 738,39

*price indicative

RS Stock No.:
254-0081
Mfr. Part No.:
TBI100-254.146.14T
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Temperature Measurement

250°C

Product Type

Dial Thermometer

Accuracy

Class 1

Temperature Scale

°C, F

Application

Corrosive Gasses, Liquid

Dial Size

100mm

Connection Design

Connection (Direct Mounting)

Back Mount/Lower Mount

Back

Standards/Approvals

Class 1 and 2 EN 13190

Case Material

Stainless Steel

RoHS Status: Exempted

COO (Country of Origin):
FR
The Bourdon TBI100 is industry Line bimetallic dry thermometer Ø 100 with brass stem Ø6mm orientable type.

„„For corrosive gasses and liquids

Class 1 and 2 according to EN 13190

„„Wetted parts Stainless steel

„Option : case material 1.4404 (316L) for aggressive atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy