WIKA Dial Thermometer 120 °C, 48788515
- RS Stock No.:
- 268-9454
- Mfr. Part No.:
- 48788515
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 5 374,17
(exc. VAT)
Kr. 6 717,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 5 374,17 |
*price indicative
- RS Stock No.:
- 268-9454
- Mfr. Part No.:
- 48788515
- Brand:
- WIKA
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | Centigrade | |
| Application | Equipment Manufacturing, Mounting Instrument Panel, Food and Industrial Applications, Gas, Control Panel, Machine Building, Plant, Tank, Petrochemical, Oil, Control Cabinets, Temperature Measurement, Chemical | |
| Connection Design | Compression | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190, PAC Ukraine, EAC, EMC, EU Declaration, MChS, ATEX | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale Centigrade | ||
Application Equipment Manufacturing, Mounting Instrument Panel, Food and Industrial Applications, Gas, Control Panel, Machine Building, Plant, Tank, Petrochemical, Oil, Control Cabinets, Temperature Measurement, Chemical | ||
Connection Design Compression | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190, PAC Ukraine, EAC, EMC, EU Declaration, MChS, ATEX | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
Related links
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 48783980
- WIKA Dial Thermometer 120 °C, 48786209
- WIKA Dial Thermometer 120 °C, 83500138
- WIKA Dial Thermometer 120 °C, 14280306
- WIKA Dial Thermometer 120 °C, 48747100
- WIKA Dial Thermometer 120 °C, 48785482