WIKA Dial Thermometer 120 °C, 48803026

Subtotal (1 unit)*

Kr. 7 935,47

(exc. VAT)

Kr. 9 919,34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 7 935,47

*price indicative

RS Stock No.:
269-0074
Mfr. Part No.:
48803026
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 2, Class 2 per DIN 16196

Temperature Scale

°C, F

Dial Size

100mm

Back Mount/Lower Mount

Lower

Standards/Approvals

DIN 16196

Case Material

Stainless Steel

RoHS Status: Exempted

COO (Country of Origin):
PL
The WIKA TGS55 Bimetal thermometer indicates the process temperature on site and switch the circuits with switch contacts. Switch contacts consisting of several contacts can also be set to a single set point. It is developed to control and regulate the industrial process which includes chemical industry, petrochemical industry, process technology and food industry.

High reliability and long service life

Universal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy