WIKA Dial Thermometer 50 °C, 48768765

Subtotal (1 unit)*

Kr. 504,28

(exc. VAT)

Kr. 630,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 504,28

*price indicative

RS Stock No.:
269-0631
Mfr. Part No.:
48768765
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Dial Thermometer

Accuracy

Class 2 Per EN 13190

Temperature Scale

°C, F

Application

Air Conditioning, Ventilation Technology

Dial Size

80mm

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempted

COO (Country of Origin):
DE
The WIKA A48 bimetal thermometer has been specifically developed for use in Air-conditioning and refrigeration technology for measuring the temperature in Air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.

It can be used in Air conditioning and refrigeration systems

It has accuracy class 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy