WIKA Dial Thermometer 300 °C, 14196284

Subtotal (1 unit)*

Kr. 5 503,10

(exc. VAT)

Kr. 6 878,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 503,10

*price indicative

RS Stock No.:
269-0928
Mfr. Part No.:
14196284
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

300°C

Accuracy

Class 2 Per EN 13190

Temperature Scale

F, °C

Dial Size

72mm

Standards/Approvals

EN 13190

Case Material

Plastic

RoHS Status: Exempted

COO (Country of Origin):
DE
The WIKA SB15 puts the system into a safe operating condition when there is a fault. The shifting disk, which is arranged on the pointer shaft, actuates the switching operation at the micro switch when reaching the non-adjustable switch point or in case of measuring line breakage and locks the current status.

High switching reliability

Temperature display and safety limiter in one instrument

Switch off after measuring line breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy