Comark Dial Thermometer 30 °C, RFT2AK
- RS Stock No.:
- 409-2176
- Mfr. Part No.:
- RFT2AK
- Brand:
- Comark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 528,64
(exc. VAT)
Kr. 660,80
(inc. VAT)
- RS Stock No.:
- 409-2176
- Mfr. Part No.:
- RFT2AK
- Brand:
- Comark
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 30°C | |
| Accuracy | ±1 Division | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Application | Refrigeration | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 30°C | ||
Accuracy ±1 Division | ||
Temperature Scale Fahrenheit, Centigrade | ||
Application Refrigeration | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Stainless Steel Fridge/Freezer Dial Thermometer
Large dial stainless steel fridge/freezer thermometer
Scales in both °C & °F
Stand or hang mounting
Supplied with
holder and pocket clip.
Related links
- Comark FoodPro Infrared Thermometer +200 °C Max ±2 °F Accuracy RSCAL
- Fluke 64 MAX Infrared Thermometer +600 °C Max F Fahrenheit Measurements
- Fluke 64 MAX Infrared Thermometer +600 °C Max F Fahrenheit Measurements, RSCAL
- Testo 810 Infrared Thermometer 300 °C Max Centigrade Measurements
- Fluke 572 Infrared Thermometer +900 °C Max F °C Measurements, RSCAL
- Testo 830-T4 Infrared Thermometer 400 °C Max Centigrade Measurements
- Testo 830-T4 Infrared Thermometer 400 °C Max Centigrade Measurements, RSCAL
- Fluke 572 Infrared Thermometer +900 °C Max F °C Measurements