RS PRO Die Holder Round

Subtotal (1 unit)*

Kr. 399,52

(exc. VAT)

Kr. 499,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 399,52

*price indicative

RS Stock No.:
264-0098
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Die Holder

Compatible Die Shape

Round

Outside Diameter

42mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

RS PRO 42 mm Die Holder


This cable conduit die fitting from the RS PRO range is designed to assist you in creating reliable electrical circuits. You can use it to repair or create threading at specific points on your cable runs. This means you can establish a uniform connection among cables of varying types or sizes.

The fitting can be used with the corresponding WS10 threading tool. You may also need a tap wrench or tap set to securely crimp your cables. You can purchase the die fitting on its own or as part of a five-piece set that includes a die stock and guides.

The fitting has a thread size of 42 mm for use with electrical cables. You can use this die fitting for automotive equipment, lighting rigs and electrical servicing.

Features and Benefits


  • Supported die size of 42 mm

  • Die diameter of 42 mm

  • Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy