Subtotal (1 set)*
Kr. 1 544,16
(exc. VAT)
Kr. 1 930,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 1 544,16 |
*price indicative
- RS Stock No.:
- 300-7515
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M5 To M12 | |
| Product Type | Die Nut Set | |
| Number of Pieces | 5 | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 To M12 | ||
Product Type Die Nut Set | ||
Number of Pieces 5 | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
RS PRO Die Nut Set – 5 Piece
Get your threads up to spec with the RS PRO die nut set, a comprehensive tool kit designed for cutting threads. This carbon steel set includes a range of high-quality die nuts crafted to meet the demands of precision threading applications. Each die nut is engineered with precision and durability in mind, ensuring smooth and accurate threading of UNF, UNC, and metric threads. Whether you're working on automotive, aerospace, or machinery projects, RS PRO die nut sets provide the essential tools needed for efficient and reliable thread cutting.
Features and Benefits
Variants available Separately
Applications
Standards
Die nut set for repairing bruised threads or for occasional workshop and maintenance use.
Contents
M5; M6; M8; M10; M12
Related links
- RS PRO 1/4 → 1/2 in UNF Carbon Steel 5 piece Die Nut Set
- RS PRO 1/4 → 1/2in UNC Carbon Steel 5 piece Die Nut
- RS PRO M3ToM12 HSS 7 piece Die Nut Set
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel 46 mm, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm High Carbon Steel and High Speed Steel 50 mm, 24 Teeth Per Inch
- RS PRO M5 HSS Die Nut
- RS PRO 5-Piece High Speed Steel Tap & Die Set M2 - M6 Dies