Subtotal (1 unit)*
Kr. 165,19
(exc. VAT)
Kr. 206,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 165,19 |
*price indicative
- RS Stock No.:
- 215-625
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M12 | |
| Product Type | Threading Die | |
| Outside Diameter | 1.32in | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Thread Standard | Metric Coarse | |
| Standards/Approvals | BS 1127:1924 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Product Type Threading Die | ||
Outside Diameter 1.32in | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Thread Standard Metric Coarse | ||
Standards/Approvals BS 1127:1924 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
HSS (M2 Grade) Dies
Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation
Related links
- RS PRO Threading Die M12 x 1.5 mm, 1.31 in OD
- RS PRO Threading Die M12, 1.31 in OD
- RS PRO Threading Die M12 x 1 mm Pitch, 1.31 in OD
- RS PRO Threading Die M12, 25 mm OD
- RS PRO Threading Die M12, 33.33 mm OD
- Dormer Die M12, 1.32 in OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD
- RS PRO Threading Die M4, 0.8125 in OD