Subtotal (1 unit)*
Kr. 117,49
(exc. VAT)
Kr. 146,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 117,49 |
*price indicative
- RS Stock No.:
- 215-805
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Threading Die | |
| Thread Size | M6 x 0.75 mm | |
| Outside Diameter | 0.8125in | |
| Material | HSS | |
| Thread Standard | DIN ISO | |
| Standards/Approvals | BS 1127:1924 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Die | ||
Thread Size M6 x 0.75 mm | ||
Outside Diameter 0.8125in | ||
Material HSS | ||
Thread Standard DIN ISO | ||
Standards/Approvals BS 1127:1924 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
HSS (M2 Grade) Dies
Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation
Related links
- RS PRO Threading Die M6 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M6, 0.8125 in OD
- RS PRO Threading Die M5 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M3 x 0.35 mm, 0.8125 in OD
- RS PRO Threading Die M2 x 0.4 mm, 0.8125 in OD
- RS PRO Threading Die M5 x 0.8 mm, 0.8125 in OD
- RS PRO Threading Die M2.5 x 0.45 mm Pitch, 0.8125 in OD