Olympus TG-7 Digital Digital Camera

Subtotal (1 unit)*

Kr. 7 331,44

(exc. VAT)

Kr. 9 164,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 331,44

*price indicative

RS Stock No.:
346-332
Mfr. Part No.:
V110030BU000
Brand:
Olympus
Find similar products by selecting one or more attributes.
Select all

Brand

Olympus

Product Type

Digital Camera

Battery Type

Lithium-ion

Camera Type

Digital

Optical Zoom

4X

Viewfinder

Yes

Wi-Fi Connectivity

Yes

Video Resolution

FullHD

Depth

32.7mm

Height

65.8mm

Width

113.9mm

Standards/Approvals

IEC 60529 IPX6, RoHS, IEEE802.11b/g/n, IEC 60529 IPX8

Weight

249g

Hazardous Area Certification

No

Model Number

TG-7

GPS

Yes

Sensor

Field Sensor

Colour

Black

Built-in Flash

Yes

Touch Screen

Yes

LCD Size

3in

COO (Country of Origin):
VN
The Olympus TG-7 Digital Camera provides you with a high-quality point-and-shoot you can rely on. Its 12MP BSI CMOS sensor and TruePic VIII image processor deliver excellent photo and video performance even in low-light conditions with a wide maximum aperture of f/2 and ISO up to 12,800.

4x optical zoom f/2-4.9 lens

25 to 100mm (35mm equivalent)

Functions at depths up to 50 inch

Color Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy