Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 10 kVrms, 5.5V, 16-Pin SOIC W

Subtotal (1 tube of 46 units)*

Kr. 909,01

(exc. VAT)

Kr. 1 136,25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship
Units
Per unit
Per Tube*
46 +Kr. 19,761Kr. 909,01

*price indicative

RS Stock No.:
171-1729
Mfr. Part No.:
SI8641ET-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

4

Maximum Data Rate

150Mbps

Product Type

Digital Isolator

Package Type

SOIC W

Power Dissipation

275mW

Data Rate

150Mbps

Propagation Delay Time

10ns

Maximum Input Current

7.8mA

Isolation Voltage

10kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

Si86

Width

7.5mm

Standards/Approvals

IEC, UL, CSA

Depth

2.35mm

Length

10.3mm

Package Style

SOIC

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW

Si864x Series 4-channel Digital Isolators


The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

High Speed

Low Power

Up to 5000 Vrms Isolation

High Electromagnetic Immunity

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy