STISO621TR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 849 V, 5.5V, 8-Pin SO-8
- RS Stock No.:
- 225-0675
- Mfr. Part No.:
- STISO621TR
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 149,64
(exc. VAT)
Kr. 187,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 14,964 | Kr. 149,64 |
| 50 - 90 | Kr. 14,208 | Kr. 142,08 |
| 100 - 240 | Kr. 12,79 | Kr. 127,90 |
| 250 - 490 | Kr. 12,447 | Kr. 124,47 |
| 500 + | Kr. 12,309 | Kr. 123,09 |
*price indicative
- RS Stock No.:
- 225-0675
- Mfr. Part No.:
- STISO621TR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Number of Channels | 2 | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SO-8 | |
| Data Rate | 100Mbps | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 5mA | |
| Propagation Delay Time | 42ns | |
| Isolation Voltage | 849V | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5mm | |
| Series | ST | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 4mm | |
| Package Style | SO8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Channels 2 | ||
Maximum Data Rate 100Mbps | ||
Product Type Digital Isolator | ||
Package Type SO-8 | ||
Data Rate 100Mbps | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 5mA | ||
Propagation Delay Time 42ns | ||
Isolation Voltage 849V | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Depth 5mm | ||
Series ST | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 4mm | ||
Package Style SO8 | ||
Automotive Standard No | ||
The STMicroelectronics STISO621 are dual-channel digital isolators based on the ST thick oxide galvanic isolation technology. The devices provide two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high speed input/output switching time.
Low power consumption
Pulse width distortions < 3 ns
6k V Galvanic isolation
370
Related links
- STISO621TR STMicroelectronics 849 V 8-Pin SO-8
- STISO621WTR STMicroelectronics 1.2 kV 8-Pin SO-8
- IL612-2E NVE 2.5 kVrms 8-Pin SOIC
- IL612-3E NVE 2.5 kVrms 8-Pin SOIC
- Maxim Integrated 630 V 8-Pin SOIC
- MAX22518AWA+ Maxim Integrated 630 V 8-Pin SOIC
- ISO7742FDBQR Texas Instruments 5 kVrms 16-Pin SSOP
- ISO7841DW Texas Instruments 5.7 kVrms 16-Pin SOIC