Microchip Non-volatile Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- RS Stock No.:
- 159-7406
- Mfr. Part No.:
- MCP4021-103E/MS
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
Kr. 662,20
(exc. VAT)
Kr. 827,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | Kr. 6,622 | Kr. 662,20 |
*price indicative
- RS Stock No.:
- 159-7406
- Mfr. Part No.:
- MCP4021-103E/MS
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Non-volatile Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 50 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-2 Wire | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | MCP4021 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Non-volatile Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 50 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-2 Wire | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series MCP4021 | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP4021/4022/4023/4024 Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP4021-103E/MS Non-volatile Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4011T-202E/MS Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin 8-Pin MSOP/8-TSSOP
- Microchip MCP4562-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP