Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 97,47

(exc. VAT)

Kr. 121,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20Kr. 19,494Kr. 97,47
25 - 95Kr. 18,922Kr. 94,61
100 +Kr. 18,212Kr. 91,06

*price indicative

Packaging Options:
RS Stock No.:
669-6363
Mfr. Part No.:
MCP41050-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

800 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-SPI

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.9mm

Standards/Approvals

No

Length

4.9mm

Series

MCP41050

Height

1.25mm

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy