Microchip MCP42100-I/SL Digital Potentiometer 256-Position Linear 2-Channel 14-Pin SOIC
- RS Stock No.:
- 669-6373
- Mfr. Part No.:
- MCP42100-I/SL
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-6373
- Mfr. Part No.:
- MCP42100-I/SL
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Number of Pots per Package | 2 | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Height | 1.25 mm | |
| Length | 8.65 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Number of Pots per Package 2 | ||
Pin Count 14 | ||
Package Type SOIC | ||
Height 1.25 mm | ||
Length 8.65 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.9 mm | ||
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP42100-I/SL Digital Potentiometer 256-Position Linear 2-Channel 14-Pin SOIC
- Microchip MCP42050-I/SL Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42010T-I/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42100-I/P Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP42100-I/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42010-E/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42010-I/SL Digital Potentiometer 2-Position 12 kΩ Linear 2-Channel 14-Pin SOIC