Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC

Subtotal (1 tube of 100 units)*

Kr. 4 818,50

(exc. VAT)

Kr. 6 023,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +Kr. 48,185Kr. 4 818,50

*price indicative

RS Stock No.:
923-1474
Mfr. Part No.:
X9C102SZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Digital Potentiometer

Resistance

1kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

600 ppm/°C

Number of Pots per Package

1

Interface Type

Serial-3 Wire

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

5mm

Series

X9C10

Width

4mm

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
TH

Digital Potentiometer, Intersil


Digital Potentiometer - Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy