Testo, Type K Thermocouple Probe Handheld 108 Digital Thermometer, 1 Input(s), 300 °C Max, ±0.5°C Accuracy

Subtotal (1 unit)*

Kr. 1 338,48

(exc. VAT)

Kr. 1 673,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 127 unit(s) ready to ship from another location
  • Plus 61 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 338,48

*price indicative

RS Stock No.:
232-0507
Distrelec Article No.:
110-72-775
Mfr. Part No.:
0563 1080
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Digital Thermometer

Maximum Temperature Measurement

300°C

Model Number

108

Thermometer Type

Handheld

Probe Type

Type K Thermocouple

Accuracy

±0.5°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

2500h

Width

60mm

Height

24mm

Standards/Approvals

EN 13485

Hazardous Area Certification

No

Weight

210g

Length

140mm

Application

Food Industry

Temperature Scale

Fahrenheit, °C, F

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Battery Type

AAA

COO (Country of Origin):
CN

Testo Handheld Digital Thermometer, -50°C to +300°C, IP67 - 108 Series - 0563 1080


Use this Testo handheld digital thermometer to obtain fast and accurate temperature readings. The product carries an IP67 rating, which means it's completely shielded against dust and can withstand submersion in 1m of water for up to 30 minutes. This makes it easy to keep clean for use in hygienic applications such as food production. It has a broad temperature measuring range of -50°C to +300°C for use in demanding environments.

Features & Benefits


• Convenient on/off button allows for quick and easy use

• Accommodates type T and K thermocouple probes for versatility

• Fast measuring rate of two measurements per second for real-time temperature monitoring

Applications


• Food and beverage quality management

• Food and beverage transportation

What temperature unit does this digital thermometer use?


This thermometer allows you to choose between Celsius and Fahrenheit for versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy