RS PRO, K Probe Recording DT-270KT Digital Thermometer, 70 °C Max, ±1°C Accuracy, RSCAL
- RS Stock No.:
- 236-9204
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 2 770,79
(exc. VAT)
Kr. 3 463,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 770,79 |
*price indicative
- RS Stock No.:
- 236-9204
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 70°C | |
| Model Number | DT-270KT | |
| Probe Type | K | |
| Thermometer Type | Recording | |
| Accuracy | ±1°C | |
| Power Source | Battery | |
| Weight | 172g | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Width | 108mm | |
| Length | 68mm | |
| Standards/Approvals | RoHS | |
| Temperature Scale | °C, F | |
| Battery Type | 1.5V AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 70°C | ||
Model Number DT-270KT | ||
Probe Type K | ||
Thermometer Type Recording | ||
Accuracy ±1°C | ||
Power Source Battery | ||
Weight 172g | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Width 108mm | ||
Length 68mm | ||
Standards/Approvals RoHS | ||
Temperature Scale °C, F | ||
Battery Type 1.5V AA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO Temperature and Humidity Meter
RS PRO brings you a fantastic tool to measure and record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an ideal way to get your reading with an external probe attached meaning you can get a reading from specific or hard to reach areas.
Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits
Applications
Temperature and Humidity meters are ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor air quality. They can be found industries such as
Food
Medicine
Warehouses
Catering
Logistics
Agriculture
Animal husbandry
Note
Related links
- RS PRO 70 °C Max RSCAL
- RS PRO 70 °C Max, ±1°C Accuracy
- RS PRO 70 °C Max UKAS
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, RSCAL
- RS PRO 1 Input(s) ±0.2 Reading +1°C % Accuracy, RSCAL
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy, RSCAL
- RS PRO 75 °C Max, ±0.5°C Accuracy