SAUERMANN., K Probe Probe Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.4°C Accuracy, RSCAL

Subtotal (1 unit)*

Kr. 2 983,91

(exc. VAT)

Kr. 3 729,89

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 983,91

*price indicative

RS Stock No.:
241-0580
Mfr. Part No.:
SI-TT3
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Product Type

Digital Thermometer

Maximum Temperature Measurement

1300°C

Thermometer Type

Probe

Probe Type

K

Accuracy

±0.4°C

Number of Temperature Inputs

2

Power Source

1.5 V Battery

Battery Life

400h

Width

70mm

Weight

210g

Standards/Approvals

UKCA, 2014/53/EU RED, RoHS II (EU)2015/863, 2012/19/EU WEEE

Height

33mm

Length

136mm

Hazardous Area Certification

No

Temperature Scale

°C, Fahrenheit, F

Battery Type

AAA Alkaline

Calibrated

RSCAL

COO (Country of Origin):
CN
The SAUERMANN dual input thermometer easily measures K thermocouple temperature.

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy