Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- RS Stock No.:
- 288-6341
- Mfr. Part No.:
- C48LKit
- Brand:
- Comark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-6341
- Mfr. Part No.:
- C48LKit
- Brand:
- Comark
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
| Brand | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1372°C | |
| Model Number | C48C | |
| Probe Type | K | |
| Thermometer Type | Thermocouple | |
| Accuracy | ±0.2°C | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C, 1°C | |
| Battery Life | 5000h | |
| Width | 58mm | |
| Standards/Approvals | BS EN 60529 IEC 529 | |
| Hazardous Area Certification | No | |
| Weight | 178g | |
| Height | 22mm | |
| Length | 152mm | |
| Temperature Scale | °C/°F | |
| Battery Type | LR06, AA | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1372°C | ||
Model Number C48C | ||
Probe Type K | ||
Thermometer Type Thermocouple | ||
Accuracy ±0.2°C | ||
Power Source Battery | ||
Resolutions Supported 0.1°C, 1°C | ||
Battery Life 5000h | ||
Width 58mm | ||
Standards/Approvals BS EN 60529 IEC 529 | ||
Hazardous Area Certification No | ||
Weight 178g | ||
Height 22mm | ||
Length 152mm | ||
Temperature Scale °C/°F | ||
Battery Type LR06, AA | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Comark Professional Food Thermometer suitable for both Air and product temperature measurement and provides excellent accuracy. It is Certified to European Standards making it suitable for food use and anywhere in the cold chain. With a choice of Type T or Thermistor probes and is the perfect choice for demanding process environments. The high and low alarm function will alert you to temperatures measured outside of pre-programmed parameters.
IP65 rated
Operates within a wide temperature range