Brannan Wired 11/064/2 Digital Thermometer, 1 Input(s), 42.9 °C Max, ±0.1°C Accuracy
- RS Stock No.:
- 380-5139
- Mfr. Part No.:
- 11/064/2
- Brand:
- Brannan
Subtotal (1 unit)*
Kr. 213,13
(exc. VAT)
Kr. 266,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 213,13 |
*price indicative
- RS Stock No.:
- 380-5139
- Mfr. Part No.:
- 11/064/2
- Brand:
- Brannan
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
| Brand | Brannan | |
| Maximum Temperature Measurement | 42.9°C | |
| Product Type | Digital Thermometer | |
| Model Number | 11/064/2 | |
| Thermometer Type | Wired | |
| Accuracy | ±0.1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Battery Life | 100h | |
| Width | 25mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Height | 15mm | |
| Length | 145mm | |
| Temperature Scale | Centigrade | |
| Application | Medical | |
| Battery Type | LR41 | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Maximum Temperature Measurement 42.9°C | ||
Product Type Digital Thermometer | ||
Model Number 11/064/2 | ||
Thermometer Type Wired | ||
Accuracy ±0.1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Battery Life 100h | ||
Width 25mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Height 15mm | ||
Length 145mm | ||
Temperature Scale Centigrade | ||
Application Medical | ||
Battery Type LR41 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Digital Clinical Thermometer
Easy to read, with large clear numbers
Suitable for oral, underarm and rectal use
Celsius scale
CE marked in compliance with relevant European Directives
Supplied with
Storage box and full instructions.
Related links
- Chauvin Arnoux PT100 Probe Handheld P01654823 Digital Thermometer 752 °C Max
- Chauvin Arnoux PT100 Probe Handheld P01654823 Digital Thermometer 752 °C Max, ±0.1°C Accuracy
- RS PRO 1 Input(s) ±0.1 K Accuracy
- RS PRO 1 Input(s) ±0.1 K Accuracy, UKAS
- RS PRO 1 Input(s) ±0.1 K Accuracy, RSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, RSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, UKAS