Eaton 1 Way Dimmer Switch, 196V, 253 V, 250 W
- RS Stock No.:
- 262-553
- Mfr. Part No.:
- 300311 CPAD-00/222
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 8 797,36
(exc. VAT)
Kr. 10 996,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 797,36 |
*price indicative
- RS Stock No.:
- 262-553
- Mfr. Part No.:
- 300311 CPAD-00/222
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 250W | |
| Number of Ways | 1 | |
| Voltage | 196V, 253V | |
| Colour | White | |
| Series | xComfort | |
| Height | 81mm | |
| Width | 107mm | |
| Depth | 285mm | |
| Range | 196 → 253 V (Voltage rating → min → max) | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 250W | ||
Number of Ways 1 | ||
Voltage 196V, 253V | ||
Colour White | ||
Series xComfort | ||
Height 81mm | ||
Width 107mm | ||
Depth 285mm | ||
Range 196 → 253 V (Voltage rating → min → max) | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton wireless xComfort Bridge package offers a seamless solution for flexible lighting control in your home or office. Designed to enhance your environment, it includes three smart dimming plug-in adapters that provide a remarkable 0-250W output capacity, catering perfectly to various lighting needs. The traffic white finish effortlessly blends with any décor, while the easy installation and simple app configuration remove the need for any technical knowledge, allowing anyone to create a personalised lighting experience. The device supports all types of dimmable light bulbs, making it an extraordinarily versatile addition to your smart home system, ensuring smooth dimming without any afterglow. Enjoy the magic of effortless control over your ambiance with this innovative product.
Wireless connectivity ensures effortless placement and flexibility
Compatible with a wide range of dimmable LED and universal bulbs
Easy DIY installation allows for immediate setup without professional help
Bidirectional communication enables real-time feedback and control
There is no afterglow or buzzing noise during dimming
Offers a sleek and modern aesthetic suited for contemporary spaces
Robust RoHS compliance guarantees safety and environmental consideration
Specifications designed for energy efficiency, enhancing your green initiatives
The app is available for both iOS and Android devices for ease of access
Related links
- Eaton 1 Gang Dimmer Switch 253 V, 250 W
- Eaton 1 Gang Dimmer Switch 253 V, 100 W
- ABB 2 Way Dimmer Switch 250 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
- Eaton White Wireless Switch CPAD
- Eaton CPAD Series Push Button Switch 55 mm Cutout, White LED
- Eaton Motion Detector PIR Sensor
- Eaton White Eaton Moeller