Legrand Dimmer Switch 40mA, 10V, 600 W

Subtotal (1 unit)*

Kr. 1 428,97

(exc. VAT)

Kr. 1 786,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 428,97

*price indicative

RS Stock No.:
255-2274
Mfr. Part No.:
078404
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Dimmer Switch

Maximum Supported Wattage

600W

Voltage

10V

Series

MosaicTM

Material

ABS/Polycarbonate

Standards/Approvals

NFIEC 60669-2-1

Current Rating

40mA

COO (Country of Origin):
FR
The Legrand mosaic, a dimmer that meets current building trends, to be completed with a finishing plate and to be placed on all types of supports. Can be associated with one or more non-illuminated pushbuttons, each pushbutton then allowing on/off and dimming functions.

2 modules

White RAL9003 gloss finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy