Van Damme Male Mini DIN to Male Maroon DIN Cable 20 m
- RS Stock No.:
- 427-492
- Mfr. Part No.:
- 110-180-929
- Brand:
- Van Damme
Image representative of range
Subtotal (1 unit)*
Kr. 511,03
(exc. VAT)
Kr. 638,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 511,03 |
*price indicative
- RS Stock No.:
- 427-492
- Mfr. Part No.:
- 110-180-929
- Brand:
- Van Damme
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
| Brand | Van Damme | |
| Connector Type A | Mini DIN | |
| Product Type | DIN Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Number of Contacts A | 4 | |
| Length | 20m | |
| Jacket Colour | Maroon | |
| Jacket Material | Oxygen-Free Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A Mini DIN | ||
Product Type DIN Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Number of Contacts A 4 | ||
Length 20m | ||
Jacket Colour Maroon | ||
Jacket Material Oxygen-Free Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
4-Pole S-VHS Leads
Gold plated 4 pole mini din (s-video) male to male connectors pre-moulded to high quality OFC twin 75Ω coaxial cable
Over-moulding provides and extremely robust connection between the cable and plugs
Related links
- Van Damme Male Mini DIN to Male Maroon DIN Cable 1 m
- Van Damme Male Mini DIN to Female BNC Black DIN Cable 150 mm
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 20 m
- Van Damme Male VGA to Male VGA Cable, 20 m Blue
- Van Damme Male XLR NC3MXX to Female XLR Cable 20 m
- RS PRO Male 4-Pin to Male Mini DIN Black DIN Cable 20 m
- Van Damme Male Right Angle Stereo Mini Jack to Male XLR Cable 3 m
- Van Damme Male VGA to Female VGA Cable, 10 m Blue