WAGO 264-716 264 Series Feed Through Terminal Block Orange, 2.5mm², 1-Level, Cage Clamp
- RS Stock No.:
- 867-904
- Mfr. Part No.:
- 264-716
- Brand:
- WAGO
Image representative of range
Subtotal (1 pack of 5 units)*
Kr. 52,91
(exc. VAT)
Kr. 66,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 275 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 10,582 | Kr. 52,91 |
*price indicative
- RS Stock No.:
- 867-904
- Mfr. Part No.:
- 264-716
- Brand:
- WAGO
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
| Brand | WAGO | |
| Colour | Orange | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 800V | |
| Series | 264 | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 24A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 800V | ||
Series 264 | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Cage Clamp | ||
Terminal Block Current 24A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Mini feed-through connections for TS 35 rails
Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.
Related links
- WAGO 264-736 264 Series Feed Through Terminal Block Orange 1-Level, Cage Clamp
- WAGO 264-726 264 Series Feed Through Terminal Block Orange 1-Level, Cage Clamp
- WAGO 264-336 264 Series Terminal Block Orange 1-Level, Cage Clamp
- WAGO 264-306 264 Series Terminal Block Orange 1-Level, Cage Clamp
- WAGO 264-724 264 Series Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 264-714 264 Series Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 264-731 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- WAGO 264-701 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp