WAGO 264-731-1 264 Series Terminal Block Grey, 2.5mm², 4-Level, Cage Clamp
- RS Stock No.:
- 288-5196
- Mfr. Part No.:
- 264-731-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
Kr. 1 808,09
(exc. VAT)
Kr. 2 260,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 808,09 | Kr. 18,081 |
*price indicative
- RS Stock No.:
- 288-5196
- Mfr. Part No.:
- 264-731-1
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Colour | Grey | |
| Number of Positions | 4 | |
| Number of Levels | 4 | |
| Voltage | 800V | |
| Series | 264 | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Fused | No | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 20A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | C22.2, EN 60947, UL1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Colour Grey | ||
Number of Positions 4 | ||
Number of Levels 4 | ||
Voltage 800V | ||
Series 264 | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Fused No | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 20A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals C22.2, EN 60947, UL1059 | ||
- COO (Country of Origin):
- CH
The Wago 4-conductor miniature through terminal block having nominal cross section of 2.5 mm² with test option.
RoHS Compliance
Related links
- WAGO 264-731 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- WAGO 264-711-1 264 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 264-701-1 264 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 264-701 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- WAGO 264-711 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- WAGO 264-721 264 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- WAGO 264-334 264 Series Terminal Block Blue 1-Level ATEX, IECEx
- WAGO 731-137/048-000 731 Series Terminal Block Grey 1-Level, Cage Clamp