Phoenix Contact 3044674 UTT 2.5-2TG-P/P Series Disconnect Terminal Block Grey, 0.14mm², 4 mm², 2-Level, Screw
- RS Stock No.:
- 856-4625
- Mfr. Part No.:
- 3044674
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 6 022,15
(exc. VAT)
Kr. 7 527,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 6 022,15 | Kr. 120,443 |
*price indicative
- RS Stock No.:
- 856-4625
- Mfr. Part No.:
- 3044674
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Disconnect Terminal Block | |
| Number of Levels | 2 | |
| Voltage | 400V | |
| Series | UTT 2.5-2TG-P/P | |
| Cable CSA | 0.14mm², 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 16A | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Disconnect Terminal Block | ||
Number of Levels 2 | ||
Voltage 400V | ||
Series UTT 2.5-2TG-P/P | ||
Cable CSA 0.14mm², 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 16A | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, length: 80.1 mm, width: 5.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15
Standardized disconnect zone for the use of component plugs
Related links
- Phoenix Contact 3044670 UTT 2.5-2MT-P/P Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3044671 UTT 2.5-2MT-P/P BU Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3064030 UT 4-QUATTRO-TG P/P Series Disconnect Terminal Block Grey 6 mm² Screw
- Phoenix Contact 3044641 UTTB 2.5-MT-P/P BU Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3046169 UT 4-TG-P/P-EX Series Disconnect Terminal Block Grey 6 mm² Screw
- Phoenix Contact 3044679 UTT Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3046391 UT 2.5-TG-P/P Series Disconnect Terminal Block Grey Screw