WAGO Steel DIN Rail DIN Rail, 2 m x 35mm x 15 mm

Subtotal (1 unit)*

Kr. 257,51

(exc. VAT)

Kr. 321,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 257,51

*price indicative

RS Stock No.:
278-3877
Mfr. Part No.:
210-197
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail

Length

2m

Width

35mm

Height

15mm

DIN Rail Type

DIN Rail

Material

Steel

For Use With

Deep Top Hat

Standards/Approvals

No

COO (Country of Origin):
IT
The WAGO Steel carrier rail is measuring 13 x 15 mm in dimensions with a thickness of 1.5 mm. This 2 meter long rail is slotted, adhering to the standards set by EN 60715. It has silver colored finish.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy