Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge

Subtotal (1 unit)*

Kr. 543,06

(exc. VAT)

Kr. 678,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 543,06

*price indicative

RS Stock No.:
276-3524
Distrelec Article No.:
300-35-924
Mfr. Part No.:
914050-45BTE
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Sub Type

Dispensing Tip

Product Type

Dispensing Tip

Gauge

14

For Use With

Fluid Dispenser

Length

12.7mm

Inside Diameter

1.6mm

Colour

Olive

Standards/Approvals

No

Series

TE Bent Tip

RoHS Status: Exempted

COO (Country of Origin):
CN

Metcal TE Bent Tip Series Dispensing Tip, 1.6mm Inside Diameter, 12.7mm Length - 914050-45BTE


This dispensing tip is an attachment designed to deliver controlled volumes from a fluid dispenser in laboratory and industrial settings. It is a short, bent nozzle intended to improve access to confined areas while providing a consistent outlet for liquids during precision dispensing tasks.

Features and Benefits:


• 14G bore for robust flow control and viscosity handling
• Olive colour for quick Visual identification in kits
• Bent nozzle shape improves access in tight assemblies
• Short length aids Rapid positioning and reduced dead volume
• 1.6mm internal aperture supports repeatable bead formation

Applications


• Suitable for precision adhesive application in assembly
• Used with fluid dispensers for reagent transfer tasks
• Ideal for small-batch laboratory dispensing operations
• Can be used for targeted lubrication of mechanisms
• Used for controlled dosing in prototype production

How does the internal diameter affect dispensing performance?


The 1.6mm inside diameter sets flow rate and droplet size, making it suitable for mid-viscosity fluids and predictable deposition.

What advantage does the bent profile provide during use?


The angled tip allows access to recessed features and angled surfaces without repositioning the dispenser.

Can it be used as a replacement for worn nozzles?


It functions as a replacement tip for compatible fluid dispensers, restoring intended flow and reach.

How does the short overall length influence operation?


The 12.7mm length reduces internal volume and shortens response time when starting or stopping dispensed streams.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy