Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- RS Stock No.:
- 276-3532
- Distrelec Article No.:
- 300-35-947
- Mfr. Part No.:
- 920025-TE
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 383,72
(exc. VAT)
Kr. 479,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 383,72 |
*price indicative
- RS Stock No.:
- 276-3532
- Distrelec Article No.:
- 300-35-947
- Mfr. Part No.:
- 920025-TE
- Brand:
- Metcal
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
| Brand | Metcal | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 20 | |
| For Use With | Fluid Dispenser | |
| Length | 6.35mm | |
| Inside Diameter | 610μm | |
| Colour | Pink | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 20 | ||
For Use With Fluid Dispenser | ||
Length 6.35mm | ||
Inside Diameter 610μm | ||
Colour Pink | ||
Series TE Tips | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Metcal TE Tips Series Dispensing Tip, 0.61mm Inside Diameter, 6.35mm Length - 920025-TE
This dispensing tip is a precision nozzle designed to deliver controlled amounts of fluid from a compatible fluid dispenser in laboratory or industrial settings. Supplied in a pink finish, it connects to dispensing equipment to enable accurate placement of adhesives and other liquids while maintaining consistent flow through a narrow bore.
Features and Benefits:
• 0.61 mm inside diameter for fine droplet control
• 20 gauge calibre supporting narrow-bore dispensing
• Short 6.35 mm length for Compact dispensing reach
• Pink colour for quick Visual identification
• Compatible with standard fluid dispenser fittings
• 20 gauge calibre supporting narrow-bore dispensing
• Short 6.35 mm length for Compact dispensing reach
• Pink colour for quick Visual identification
• Compatible with standard fluid dispenser fittings
Applications
• Suitable for precision adhesive application in assembly
• Used with laboratory fluid dispensers for reagent placement
• Ideal for miniature bonding in electronics manufacture
• Can be used for micro-dosing in prototyping workflows
• Used with laboratory fluid dispensers for reagent placement
• Ideal for miniature bonding in electronics manufacture
• Can be used for micro-dosing in prototyping workflows
What nominal bore size determines flow-rate control?
The internal bore measures 0.61 mm which limits volumetric flow for fine applications.
Which gauge specification indicates tip thickness?
The tip conforms to 20 gauge sizing, corresponding to a narrow dispensing profile.
How does the tip colour assist workflow organisation?
The pink finish aids Rapid Visual sorting and selection during multi-tip operations.
What aspect of the tip suits Compact dispensing arrangements?
The 6.35 mm overall length reduces overhang and supports close-proximity placement.
Related links
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Pink Taper Dispensing Tip, 20 Gauge
- Kahnetics Pink Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Yellow Dispensing Tip Dispensing Tip, 32 Gauge