Seeed Studio 104030008 Grove-OLED Display 0.96 in OLED Display Development Board, Display Module With SSD1308

Subtotal (1 unit)*

Kr. 117,88

(exc. VAT)

Kr. 147,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 43 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 117,88

*price indicative

RS Stock No.:
174-3239
Distrelec Article No.:
300-69-905
Mfr. Part No.:
104030008
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Display Board

Display Technology

OLED Display

Featured Device

SSD1308

Kit Name

Grove-OLED Display 0.96 in

Kit Classification

Development Board, Display Module

Standards/Approvals

No

COO (Country of Origin):
CN
Grove - OLED Display 0.96"is an OLED monochrome 128x64dot matrix display module with Grove 4pin I2C Interface .The characteristics of this display module are high brightness, self-emission, high contrast ratio, slim outline, wide viewing angle, wide temperature range, and low power consumption. It has a bigger screen and uses all the columns from the SSD1308 chip so that it can display more contents than the OLED 96x16.

Grove - OLED Display 0.96"is an OLED monochrome 128x64dot matrix display module with Grove 4pin I2C Interface .The characteristics of this display module are high brightness, self-emission, high contrast ratio, slim outline, wide viewing angle, wide temperature range, and low power consumption. It has a bigger screen and uses all the columns from the SSD1308 chip so that it can display more contents than the OLED 96x16.

Features

Grove compatible

Small size

I2C Interface

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy