4D Systems SK-pixxiLCD-13P2 pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2-CTP-CLB, pixxiLCD-13P2 for pixxiLCD-13

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 870,47

(exc. VAT)

Kr. 1 088,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 870,47
5 - 9Kr. 848,16
10 +Kr. 827,00

*price indicative

RS Stock No.:
204-2733
Mfr. Part No.:
SK-pixxiLCD-13P2
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.3in

Product Type

Graphics Display Development Kit

Display Technology

TFT

Kit Name

pixxiLCD-13

Featured Device

pixxiLCD-13P2-CTP-CLB, pixxiLCD-13P2

For Use With

pixxiLCD-13 Embedded Graphics Display

Kit Classification

Starter Kit

Standards/Approvals

No

COO (Country of Origin):
AU
The 4D Systems pixxiLCD series 1.3 inch round intelligent display starter kit with PIXXI-28 graphics controller. The kit includes 1 x pixxiLCD-13P2, 1 x GEN4-IB,1 x 30-to-15-way 75 mm FFC cable, 1 x 4D-UPA, 1 x 5 pin ribbon cable.

Low cost

Non-touch

Suitable for fast and easy integration

RoHS, REACH and CE compliant

Resolution 240 x 240

Brightness 300 cd/m2

Controller PIXXI-28

Storage Temperature -30°C to +80°C

Connector 15 way ZIF Socket

Display Viewing Area (mm) 32.00 (diameter)

Module Dimensions (mm) 35.50 x 38.00 x 5.10

Supply Voltage 5.0 VDC

Colours RGB 65K

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy