Midas HDMI to LVDS Converter Module

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

Kr. 800,06

(exc. VAT)

Kr. 1 000,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 800,06-
10 +Kr. 720,0510%

*price indicative

RS Stock No.:
204-608
Mfr. Part No.:
MCIB-14
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

For Use With

MCT104D6W800600LML, MCT101B0CUW1280800LML, MCT121G0S1280800LML, MCT121F0W1024768LML, MCT150B0CUX1024768LML., MCT121F0CIW1024768LML, MCT101A0S1280800LMLIPS, MCT101B0CIW1280800LML, MCT150B0X1024768LML, MCT121H0W1024768LMLIPS

Product Type

Display Interface Kit

Interface Type

LVDS, HDMI

Kit Contents

HDMI to LVDS Converter

Standards/Approvals

No

Kit Name

HDMI to LVDS Converter Module

Series

MCIB-14

COO (Country of Origin):
GB
The Midas HDMI to LVDS converter ideal for connecting a range of Midas TFT displays to a Single Board Computer such as the Raspberry Pi.

Connections for 5V power and EDID programming

Single 5V power supply requirement

Compatible with many LVDS interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy