Roline Male Mini DisplayPort to Female HDMI DisplayPort Cable, 100 mm
- RS Stock No.:
- 790-3937
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 185,18
(exc. VAT)
Kr. 231,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 39 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 185,18 |
*price indicative
- RS Stock No.:
- 790-3937
- Brand:
- Roline
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
| Brand | Roline | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 100mm | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 100mm | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ROLINE Mini DisplayPort-HDMI Adapter, MiniDP M - HDMI F
Allows connection between a graphic card with Mini DisplayPort connector and a HDMI monitor by using a HDMI M-M cable
Mini DisplayPort Male, HMDI Female connectors
Note
The DisplayPort-HDMI adapter works in one direction: the DisplayPort plug has to be connected to the source device (e.g. graphic card)
Related links
- Roline Male Mini DisplayPort to Female VGA DisplayPort Cable, 100 mm
- Roline Male Mini DisplayPort to Female DVI 100 mm
- Roline Male Mini DisplayPort to Male HDMI 3 m
- Roline Male Mini DisplayPort to Male HDMI 2 m
- Roline Male Mini DisplayPort to Male HDMI 4.5 m
- Roline Male Mini DisplayPort to Male HDMI 1 m
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable, 210 mm