Mapa Violet Latex, Neoprene, Nitrile Rubber Disposable Gloves 150 μm

Subtotal (1 bag of 100 units)*

Kr. 367,68

(exc. VAT)

Kr. 459,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 367,68Kr. 3,677

*price indicative

RS Stock No.:
287-7018
Mfr. Part No.:
3498502 / 7
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Material

Latex, Neoprene, Nitrile Rubber

Thickness

150μm

Colour

Violet

Number of Gloves

100

Length

290mm

Standards/Approvals

EN ISO 374-1 TYPE B, EN ISO 374-5, EN ISO 21420: 5/5

Accepted Quality Level AQL

1.5

RoHS Status: Exempted

COO (Country of Origin):
MY
The Mapa Glove features a chlorinated interior finish and a pebbled exterior texture for enhanced grip. Its crafted from a blend of natural latex, polychloroprene, and nitrile, combining flexibility with durability. The rolled cuff ensures a comfortable and secure fit. Silicone free, it prevents traces and defects on metal sheets and glass prior to painting, maintaining surface integrity.

Protection against bacteria and fungi

Maximum tactility with superior durability

Protection against chemical splashes

Unique triple polymer blend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy