Active Gear AIR 26 Series, FFP2 NR Face Mask Valved 10 Per Pack per Package

Subtotal (1 box of 10 units)*

Kr. 84,84

(exc. VAT)

Kr. 106,05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 65 left, shipping from 09 November 2026
  • Plus 144 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 84,84Kr. 8,484

*price indicative

RS Stock No.:
141-797
Mfr. Part No.:
R26
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Face Mask

Valved

Yes

Protection Class

FFP2 NR

Standards/Approvals

CE

Series

AIR 26

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Non Compliant with RoHS

COO (Country of Origin):
CN
The Active Gear Foldable respiratory mask is designed for easy portability and convenience. It features a flexible and adjustable nose clip for a secure fit, along with a 4 point attachment that ensures optimum adherence and improved overall efficiency. The integrated exhalation valve helps reduce breathing resistance while minimizing heat and humidity build up inside the mask, providing enhanced comfort during use.

With valve and nasal clip

Latex free to avoid allergies

Single use respiratory mask

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy